Shift 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shift 1 Element 8 Bit 16-TSSOP
TMUX1574PWR

SN74AHCT594QPWRQ1

DigiKey Part Number
296-SN74AHCT594QPWRQ1TR-ND - Tape & Reel (TR)
296-SN74AHCT594QPWRQ1CT-ND - Cut Tape (CT)
296-SN74AHCT594QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT594QPWRQ1
Description
IC PUSH-PULL 8BIT 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Function
Serial to Parallel, Serial
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Output Type
Push-Pull
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Bits per Element
8
Supplier Device Package
16-TSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT594PW-Q100,1Nexperia USA Inc.481727-7875-1-NDkr.3.55000Similar
In-Stock: 2.875
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.66000kr.6.66
10kr.4.78700kr.47.87
25kr.4.32120kr.108.03
100kr.3.81160kr.381.16
250kr.3.56764kr.891.91
500kr.3.43388kr.1,716.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.15071kr.9,452.13
6.000kr.3.07763kr.18,465.78
9.000kr.3.04104kr.27,369.36
15.000kr.3.00051kr.45,007.65
21.000kr.2.97681kr.62,513.01
Manufacturers Standard Package
Unit Price without VAT:kr.6.66000
Unit Price with VAT:kr.8.32500