MFR Recommended
Similar
Similar
Similar
Similar
Similar

SN74AHCT573DWRG4 | |
|---|---|
DigiKey Part Number | SN74AHCT573DWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHCT573DWRG4 |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT573DWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 8mA, 8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.18634 | kr.2,372.68 |
| 4.000 | kr.1.15022 | kr.4,600.88 |
| 6.000 | kr.1.13213 | kr.6,792.78 |
| 10.000 | kr.1.11208 | kr.11,120.80 |
| 14.000 | kr.1.10037 | kr.15,405.18 |
| 20.000 | kr.1.08910 | kr.21,782.00 |
| 50.000 | kr.1.06484 | kr.53,242.00 |
| Unit Price without VAT: | kr.1.18634 |
|---|---|
| Unit Price with VAT: | kr.1.48293 |




