20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-SOIC
20-SOIC Pkg

SN74AHCT573DWR

DigiKey Part Number
296-4758-2-ND - Tape & Reel (TR)
296-4758-1-ND - Cut Tape (CT)
296-4758-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT573DWR
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT573DWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
1ns
Current - Output High, Low
8mA, 8mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.943
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.90000kr.3.90
10kr.2.75200kr.27.52
25kr.2.46800kr.61.70
100kr.2.15360kr.215.36
250kr.2.00320kr.500.80
500kr.1.91244kr.956.22
1.000kr.1.87027kr.1,870.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.77658kr.3,553.16
4.000kr.1.72608kr.6,904.32
6.000kr.1.70078kr.10,204.68
10.000kr.1.67274kr.16,727.40
14.000kr.1.65637kr.23,189.18
20.000kr.1.64062kr.32,812.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.90000
Unit Price with VAT:kr.4.87500

Other Suppliers on DigiKey

340.925In Stock
Ships from Rochester Electronics, LLC