
SN74AHCT573DGVR | |
|---|---|
DigiKey Part Number | 296-4757-2-ND - Tape & Reel (TR) 296-4757-1-ND - Cut Tape (CT) 296-4757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT573DGVR |
Description | IC D-TYPE TRANSP 8:8 20-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT573DGVR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TFSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.23000 | kr.4.23 |
| 10 | kr.3.01900 | kr.30.19 |
| 25 | kr.2.71000 | kr.67.75 |
| 100 | kr.2.36790 | kr.236.79 |
| 250 | kr.2.20504 | kr.551.26 |
| 500 | kr.2.10684 | kr.1,053.42 |
| 1.000 | kr.2.02594 | kr.2,025.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.95941 | kr.3,918.82 |
| 4.000 | kr.1.90462 | kr.7,618.48 |
| 6.000 | kr.1.87719 | kr.11,263.14 |
| 10.000 | kr.1.84680 | kr.18,468.00 |
| 14.000 | kr.1.82904 | kr.25,606.56 |
| 20.000 | kr.1.81196 | kr.36,239.20 |
| Unit Price without VAT: | kr.4.23000 |
|---|---|
| Unit Price with VAT: | kr.5.28750 |

