SN74AHCT541PWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 44.426
Unit Price: kr.4.76000
Datasheet

Direct


onsemi
In Stock: 3.578
Unit Price: kr.5.64000
Datasheet

Similar


onsemi
In Stock: 1.421
Unit Price: kr.5.64000
Datasheet

Similar


onsemi
In Stock: 296
Unit Price: kr.6.53000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.54752
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT541PWRG4

DigiKey Part Number
296-31751-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AHCT541PWRG4
Description
IC BUFF NON-INVERT 5.5V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT541PWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.85794kr.3,715.88
4.000kr.1.80560kr.7,222.40
6.000kr.1.77941kr.10,676.46
10.000kr.1.75037kr.17,503.70
14.000kr.1.73340kr.24,267.60
20.000kr.1.71707kr.34,341.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.85794
Unit Price with VAT:kr.2.32243