
SN74AHCT540RKSR | |
|---|---|
DigiKey Part Number | 296-SN74AHCT540RKSRTR-ND - Tape & Reel (TR) 296-SN74AHCT540RKSRCT-ND - Cut Tape (CT) 296-SN74AHCT540RKSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT540RKSR |
Description | 8-CH, 4.5-V TO 5.5-V INVERTERS W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (2.5x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.3.07500 | kr.30.75 |
| 25 | kr.2.76160 | kr.69.04 |
| 100 | kr.2.41490 | kr.241.49 |
| 250 | kr.2.24968 | kr.562.42 |
| 500 | kr.2.14990 | kr.1,074.95 |
| 1.000 | kr.2.11464 | kr.2,114.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.96639 | kr.5,899.17 |
| 6.000 | kr.1.91676 | kr.11,500.56 |
| 9.000 | kr.1.89191 | kr.17,027.19 |
| 15.000 | kr.1.86438 | kr.27,965.70 |
| 21.000 | kr.1.84829 | kr.38,814.09 |
| 30.000 | kr.1.83282 | kr.54,984.60 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

