Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT540NSR

DigiKey Part Number
296-SN74AHCT540NSRTR-ND - Tape & Reel (TR)
296-SN74AHCT540NSRCT-ND - Cut Tape (CT)
296-SN74AHCT540NSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT540NSR
Description
IC BUFFER INVERTING 5.5V 20-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT540NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.736
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.53000kr.6.53
10kr.4.72300kr.47.23
25kr.4.26560kr.106.64
100kr.3.76030kr.376.03
250kr.3.51972kr.879.93
500kr.3.38530kr.1,692.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.15663kr.6,313.26
4.000kr.3.07566kr.12,302.64
6.000kr.3.03513kr.18,210.78
10.000kr.2.99019kr.29,901.90
14.000kr.2.96395kr.41,495.30
20.000kr.2.93870kr.58,774.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.53000
Unit Price with VAT:kr.8.16250