
SN74AHCT540N | |
---|---|
DigiKey Part Number | 296-4750-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT540N |
Description | IC BUFFER INVERTING 5.5V 20-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT540N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.10000 | kr.4.10 |
20 | kr.2.66550 | kr.53.31 |
40 | kr.2.47200 | kr.98.88 |
100 | kr.2.26940 | kr.226.94 |
260 | kr.2.10658 | kr.547.71 |
500 | kr.2.01766 | kr.1,008.83 |
1.000 | kr.1.93971 | kr.1,939.71 |
2.500 | kr.1.85736 | kr.4,643.40 |
5.000 | kr.1.80776 | kr.9,038.80 |
Unit Price without VAT: | kr.4.10000 |
---|---|
Unit Price with VAT: | kr.5.12500 |