
| SN74AHCT367DBR | |
|---|---|
| DigiKey Part Number | 296-4733-2-ND - Tape & Reel (TR) 296-4733-1-ND - Cut Tape (CT) 296-4733-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SN74AHCT367DBR | 
| Description | IC BUFF NON-INVERT 5.5V 16-SSOP | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SN74AHCT367DBR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Logic Type | Buffer, Non-Inverting | |
| Number of Elements | 2 | |
| Number of Bits per Element | 2, 4 (Hex) | |
| Input Type | - | |
| Output Type | 3-State | |
| Current - Output High, Low | 8mA, 8mA | |
| Voltage - Supply | 4.5V ~ 5.5V | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
| Supplier Device Package | 16-SSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.84000 | kr.3.84 | 
| 10 | kr.2.70100 | kr.27.01 | 
| 25 | kr.2.42160 | kr.60.54 | 
| 100 | kr.2.11070 | kr.211.07 | 
| 250 | kr.1.96328 | kr.490.82 | 
| 500 | kr.1.87418 | kr.937.09 | 
| 1.000 | kr.1.83110 | kr.1,831.10 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.1.74058 | kr.3,481.16 | 
| 4.000 | kr.1.69091 | kr.6,763.64 | 
| 6.000 | kr.1.66604 | kr.9,996.24 | 
| 10.000 | kr.1.63848 | kr.16,384.80 | 
| 14.000 | kr.1.62237 | kr.22,713.18 | 
| 20.000 | kr.1.60688 | kr.32,137.60 | 
| Unit Price without VAT: | kr.3.84000 | 
|---|---|
| Unit Price with VAT: | kr.4.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark