OR Gate IC 4 Channel 14-VQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT32RGYR

DigiKey Part Number
296-13913-2-ND - Tape & Reel (TR)
296-13913-1-ND - Cut Tape (CT)
296-13913-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT32RGYR
Description
IC GATE OR 4CH 2-INP 14VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT32RGYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-VQFN (3.5x3.5)
Package / Case
14-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.206
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.26000kr.12.60
25kr.1.11640kr.27.91
100kr.0.95940kr.95.94
250kr.0.88424kr.221.06
500kr.0.83886kr.419.43
1.000kr.0.80144kr.801.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.75525kr.2,265.75
6.000kr.0.73264kr.4,395.84
9.000kr.0.72132kr.6,491.88
15.000kr.0.70877kr.10,631.55
21.000kr.0.70144kr.14,730.24
30.000kr.0.69439kr.20,831.70
75.000kr.0.67921kr.50,940.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500

Other Suppliers on DigiKey

31.697In Stock
Ships from Rochester Electronics, LLC