
SN74AHCT32QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-SN74AHCT32QPWRG4Q1TR-ND - Tape & Reel (TR) 296-SN74AHCT32QPWRG4Q1CT-ND - Cut Tape (CT) 296-SN74AHCT32QPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT32QPWRG4Q1 |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT32QPWRG4Q1 Models |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.3.80400 | kr.38.04 |
| 25 | kr.3.42120 | kr.85.53 |
| 100 | kr.3.00450 | kr.300.45 |
| 250 | kr.2.80532 | kr.701.33 |
| 500 | kr.2.68524 | kr.1,342.62 |
| 1.000 | kr.2.58640 | kr.2,586.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.68499 | kr.5,369.98 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |

