
SN74AHCT32MPWREP | |
|---|---|
DigiKey Part Number | 296-22288-2-ND - Tape & Reel (TR) 296-22288-1-ND - Cut Tape (CT) 296-22288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT32MPWREP |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT32MPWREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.21000 | kr.14.21 |
| 10 | kr.10.49400 | kr.104.94 |
| 25 | kr.9.57280 | kr.239.32 |
| 100 | kr.8.56090 | kr.856.09 |
| 250 | kr.8.07764 | kr.2,019.41 |
| 500 | kr.7.78648 | kr.3,893.24 |
| 1.000 | kr.7.54670 | kr.7,546.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.34943 | kr.14,698.86 |
| 4.000 | kr.7.18704 | kr.28,748.16 |
| 6.000 | kr.7.10573 | kr.42,634.38 |
| Unit Price without VAT: | kr.14.21000 |
|---|---|
| Unit Price with VAT: | kr.17.76250 |









