
SN74AHCT32DBR | |
|---|---|
DigiKey Part Number | 296-4729-2-ND - Tape & Reel (TR) 296-4729-1-ND - Cut Tape (CT) 296-4729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT32DBR |
Description | IC GATE OR 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT32DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| 10 | kr.1.49800 | kr.14.98 |
| 25 | kr.1.33240 | kr.33.31 |
| 100 | kr.1.14840 | kr.114.84 |
| 250 | kr.1.06016 | kr.265.04 |
| 500 | kr.1.00732 | kr.503.66 |
| 1.000 | kr.0.96373 | kr.963.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.92782 | kr.1,855.64 |
| 4.000 | kr.0.89826 | kr.3,593.04 |
| 6.000 | kr.0.88346 | kr.5,300.76 |
| 10.000 | kr.0.86707 | kr.8,670.70 |
| 14.000 | kr.0.85748 | kr.12,004.72 |
| 20.000 | kr.0.84827 | kr.16,965.40 |
| 50.000 | kr.0.82842 | kr.41,421.00 |
| Unit Price without VAT: | kr.2.19000 |
|---|---|
| Unit Price with VAT: | kr.2.73750 |

