
SN74AHCT32BQAR | |
|---|---|
DigiKey Part Number | 296-SN74AHCT32BQARTR-ND - Tape & Reel (TR) 296-SN74AHCT32BQARCT-ND - Cut Tape (CT) 296-SN74AHCT32BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT32BQAR |
Description | IC GATE OR 4CH 2-INP 14WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.41600 | kr.24.16 |
| 25 | kr.2.16080 | kr.54.02 |
| 100 | kr.1.88110 | kr.188.11 |
| 250 | kr.1.74704 | kr.436.76 |
| 500 | kr.1.66654 | kr.833.27 |
| 1.000 | kr.1.60022 | kr.1,600.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.51822 | kr.4,554.66 |
| 6.000 | kr.1.47811 | kr.8,868.66 |
| 9.000 | kr.1.45802 | kr.13,122.18 |
| 15.000 | kr.1.43577 | kr.21,536.55 |
| 21.000 | kr.1.42276 | kr.29,877.96 |
| 30.000 | kr.1.41025 | kr.42,307.50 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

