
SN74AHCT245DBR | |
|---|---|
DigiKey Part Number | 296-4724-2-ND - Tape & Reel (TR) 296-4724-1-ND - Cut Tape (CT) 296-4724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT245DBR |
Description | IC TXRX NON-INVERT 5.5V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT245DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.97000 | kr.3.97 |
| 10 | kr.2.81000 | kr.28.10 |
| 25 | kr.2.51640 | kr.62.91 |
| 100 | kr.2.19580 | kr.219.58 |
| 250 | kr.2.04288 | kr.510.72 |
| 500 | kr.1.95072 | kr.975.36 |
| 1.000 | kr.1.90944 | kr.1,909.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.81258 | kr.3,625.16 |
| 4.000 | kr.1.76122 | kr.7,044.88 |
| 6.000 | kr.1.73551 | kr.10,413.06 |
| 10.000 | kr.1.70700 | kr.17,070.00 |
| 14.000 | kr.1.69035 | kr.23,664.90 |
| 20.000 | kr.1.67434 | kr.33,486.80 |
| Unit Price without VAT: | kr.3.97000 |
|---|---|
| Unit Price with VAT: | kr.4.96250 |


