SN74AHCT244PWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 155.900
Unit Price: kr.7.23000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 11.683
Unit Price: kr.3.20000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.1.87552
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 20.696
Unit Price: kr.4.93000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 7.744
Unit Price: kr.5.24801
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.961
Unit Price: kr.4.93000
Datasheet

Direct


onsemi
In Stock: 4.415
Unit Price: kr.4.80000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.400
Unit Price: kr.3.26000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 680
Unit Price: kr.2.62000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.42828
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 23.737
Unit Price: kr.2.43000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3.959
Unit Price: kr.2.88000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.784
Unit Price: kr.5.70000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: kr.2.26796
Datasheet
INA4181A3QPWRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT244PWRG4

DigiKey Part Number
296-31749-2-ND - Tape & Reel (TR)
296-31749-1-ND - Cut Tape (CT)
296-31749-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT244PWRG4
Description
IC BUFF NON-INVERT 5.5V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT244PWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.10000kr.4.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.87552kr.3,751.04
4.000kr.1.82269kr.7,290.76
6.000kr.1.79625kr.10,777.50
10.000kr.1.76694kr.17,669.40
14.000kr.1.74981kr.24,497.34
20.000kr.1.73332kr.34,666.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.10000
Unit Price with VAT:kr.5.12500