Inverter IC 1 Channel Schmitt Trigger SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT1G14DCKT

DigiKey Part Number
296-32248-2-ND - Tape & Reel (TR)
296-32248-1-ND - Cut Tape (CT)
296-32248-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT1G14DCKT
Description
IC INVERT SCHMITT 1CH 1IN SC70-5
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT1G14DCKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 0.6V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.551
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.33000kr.5.33
10kr.3.82900kr.38.29
25kr.3.44400kr.86.10
100kr.3.02480kr.302.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.2.82460kr.706.15
500kr.2.70388kr.1,351.94
750kr.2.64344kr.1,982.58
1.250kr.2.57642kr.3,220.53
1.750kr.2.53727kr.4,440.22
2.500kr.2.49961kr.6,249.03
Manufacturers Standard Package
Unit Price without VAT:kr.5.33000
Unit Price with VAT:kr.6.66250