
SN74AHCT1G14DBVT | |
|---|---|
DigiKey Part Number | 296-32247-2-ND - Tape & Reel (TR) 296-32247-1-ND - Cut Tape (CT) 296-32247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G14DBVT |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-23-5 |
cms-datasheet | cms-datasheet |
EDA/CAD Models | SN74AHCT1G14DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.5.68000 | kr.5.68 |
| 10 | kr.4.04400 | kr.40.44 |
| 25 | kr.3.64560 | kr.91.14 |
| 100 | kr.3.20240 | kr.320.24 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 250 | kr.2.99204 | kr.748.01 |
| 500 | kr.2.86496 | kr.1,432.48 |
| 750 | kr.2.80128 | kr.2,100.96 |
| 1.250 | kr.2.73078 | kr.3,413.48 |
| Unit Price without VAT: | kr.5.68000 |
|---|---|
| Unit Price with VAT: | kr.7.10000 |










