
SN74AHCT1G126DBVT | |
|---|---|
DigiKey Part Number | 296-32245-2-ND - Tape & Reel (TR) 296-32245-1-ND - Cut Tape (CT) 296-32245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G126DBVT |
Description | IC BUFF NON-INVERT 5.5V SOT-23-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT1G126DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.40000 | kr.5.40 |
| 10 | kr.3.88400 | kr.38.84 |
| 25 | kr.3.49280 | kr.87.32 |
| 100 | kr.3.06780 | kr.306.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.2.86468 | kr.716.17 |
| 500 | kr.2.74226 | kr.1,371.13 |
| 750 | kr.2.68097 | kr.2,010.73 |
| 1.250 | kr.2.61300 | kr.3,266.25 |
| 1.750 | kr.2.57329 | kr.4,503.26 |
| Unit Price without VAT: | kr.5.40000 |
|---|---|
| Unit Price with VAT: | kr.6.75000 |

