Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT16244DLR

DigiKey Part Number
296-SN74AHCT16244DLRTR-ND - Tape & Reel (TR)
296-SN74AHCT16244DLRCT-ND - Cut Tape (CT)
296-SN74AHCT16244DLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT16244DLR
Description
IC BUFF 4.5V/5.5V 48-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT16244DLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Number of Elements
4
Supplier Device Package
48-SSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.580
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.46000kr.18.46
10kr.13.78200kr.137.82
25kr.12.61480kr.315.37
100kr.11.33350kr.1,133.35
250kr.10.83700kr.2,709.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.05056kr.10,050.56
2.000kr.9.80096kr.19,601.92
3.000kr.9.67602kr.29,028.06
5.000kr.9.53754kr.47,687.70
Manufacturers Standard Package
Unit Price without VAT:kr.18.46000
Unit Price with VAT:kr.23.07500