MFR Recommended

SN74AHCT16244DLG4 | |
|---|---|
DigiKey Part Number | SN74AHCT16244DLG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT16244DLG4 |
Description | IC BUFF 4.5V/5.5V 48-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT16244DLG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 4 | Supplier Device Package 48-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT16244DL | Rochester Electronics, LLC | 3.776 | 2156-SN74AHCT16244DL-ND | kr.17.37000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | kr.8.87484 | kr.2,440.58 |
| Unit Price without VAT: | kr.8.87484 |
|---|---|
| Unit Price with VAT: | kr.11.09355 |


