
SN74AHCT139DGVR | |
|---|---|
DigiKey Part Number | 296-4669-2-ND - Tape & Reel (TR) 296-4669-1-ND - Cut Tape (CT) 296-4669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT139DGVR |
Description | IC DECODER/DEMUX 1X2:4 16-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT139DGVR Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TFSOP (0.173", 4.40mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-TVSOP |
Independent Circuits 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.60400 | kr.16.04 |
| 25 | kr.1.42520 | kr.35.63 |
| 100 | kr.1.23000 | kr.123.00 |
| 250 | kr.1.13664 | kr.284.16 |
| 500 | kr.1.08072 | kr.540.36 |
| 1.000 | kr.1.03450 | kr.1,034.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.99652 | kr.1,993.04 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

