
SN74AHCT132DR | |
|---|---|
DigiKey Part Number | 296-31746-2-ND - Tape & Reel (TR) 296-31746-1-ND - Cut Tape (CT) 296-31746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT132DR |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT132DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 1.9V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.83000 | kr.2.83 |
| 10 | kr.1.95500 | kr.19.55 |
| 25 | kr.1.74120 | kr.43.53 |
| 100 | kr.1.50910 | kr.150.91 |
| 250 | kr.1.39788 | kr.349.47 |
| 500 | kr.1.33102 | kr.665.51 |
| 1.000 | kr.1.27893 | kr.1,278.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.21779 | kr.3,044.47 |
| 5.000 | kr.1.18273 | kr.5,913.65 |
| 7.500 | kr.1.16518 | kr.8,738.85 |
| 12.500 | kr.1.14573 | kr.14,321.62 |
| 17.500 | kr.1.13436 | kr.19,851.30 |
| 25.000 | kr.1.12342 | kr.28,085.50 |
| Unit Price without VAT: | kr.2.83000 |
|---|---|
| Unit Price with VAT: | kr.3.53750 |

