


SN74AHCT132DBR | |
---|---|
DigiKey Part Number | 296-SN74AHCT132DBRTR-ND - Tape & Reel (TR) 296-SN74AHCT132DBRCT-ND - Cut Tape (CT) 296-SN74AHCT132DBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT132DBR |
Description | IC GATE NAND 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT132DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 1.9V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.62000 | kr.2.62 |
10 | kr.1.85000 | kr.18.50 |
25 | kr.1.64880 | kr.41.22 |
100 | kr.1.42590 | kr.142.59 |
250 | kr.1.32044 | kr.330.11 |
500 | kr.1.25684 | kr.628.42 |
1.000 | kr.1.20442 | kr.1,204.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.1.16115 | kr.2,322.30 |
4.000 | kr.1.12560 | kr.4,502.40 |
6.000 | kr.1.10781 | kr.6,646.86 |
10.000 | kr.1.08808 | kr.10,880.80 |
14.000 | kr.1.07654 | kr.15,071.56 |
20.000 | kr.1.06546 | kr.21,309.20 |
50.000 | kr.1.04158 | kr.52,079.00 |
Unit Price without VAT: | kr.2.62000 |
---|---|
Unit Price with VAT: | kr.3.27500 |