
SN74AHCT126DBR | |
|---|---|
DigiKey Part Number | 296-4656-2-ND - Tape & Reel (TR) 296-4656-1-ND - Cut Tape (CT) 296-4656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT126DBR |
Description | IC BUFF 4.5V/5.5V 14-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT126DBR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Number of Elements 4 | Supplier Device Package 14-SSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.82000 | kr.18.20 |
| 25 | kr.1.62040 | kr.40.51 |
| 100 | kr.1.40240 | kr.140.24 |
| 250 | kr.1.29816 | kr.324.54 |
| 500 | kr.1.23542 | kr.617.71 |
| 1.000 | kr.1.18374 | kr.1,183.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.19116 | kr.2,382.32 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

