16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT123APWR

DigiKey Part Number
296-4651-2-ND - Tape & Reel (TR)
296-4651-1-ND - Cut Tape (CT)
296-4651-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT123APWR
Description
IC MMV 2-CIR 5.3-NS 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 5.3 ns 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT123APWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
5.3 ns
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.868
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.52000kr.3.52
10kr.2.46400kr.24.64
25kr.2.20680kr.55.17
100kr.1.92000kr.192.00
250kr.1.78356kr.445.89
500kr.1.70150kr.850.75
1.000kr.1.65485kr.1,654.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.57827kr.3,156.54
4.000kr.1.53245kr.6,129.80
6.000kr.1.50952kr.9,057.12
10.000kr.1.48410kr.14,841.00
14.000kr.1.46923kr.20,569.22
20.000kr.1.45495kr.29,099.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.52000
Unit Price with VAT:kr.4.40000