Oscillator 6-VFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Oscillator 6-VFLGA
6-VFLGA

XK03L156L312L625I

DigiKey Part Number
800-XK03L156L312L625ITR-ND - Tape & Reel (TR)
800-XK03L156L312L625ICT-ND - Cut Tape (CT)
800-XK03L156L312L625IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XK03L156L312L625I
Description
PROXO 2 1.8 X 1.4MM 55FS PROGRAM
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Oscillator 6-VFLGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Mfr
Mounting Type
Surface Mount
Series
Package / Case
6-VFLGA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
6-LGA (1.8x1.4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.99.22000kr.99.22
10kr.76.91100kr.769.11
25kr.69.61080kr.1,740.27
50kr.64.59440kr.3,229.72
100kr.59.97390kr.5,997.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.55.71720kr.11,143.44
400kr.51.79558kr.20,718.23
600kr.49.64643kr.29,787.86
1.000kr.47.08103kr.47,081.03
Manufacturers Standard Package
Unit Price without VAT:kr.99.22000
Unit Price with VAT:kr.124.02500