Similar

SN74AHCT08QDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-24427-2-ND - Tape & Reel (TR) 296-24427-1-ND - Cut Tape (CT) 296-24427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT08QDRG4Q1 |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT08QDRG4Q1 Models |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT08S14-13 | Diodes Incorporated | 1.240 | 31-74AHCT08S14-13CT-ND | kr.1.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.87200 | kr.28.72 |
| 25 | kr.2.57400 | kr.64.35 |
| 100 | kr.2.24820 | kr.224.82 |
| 250 | kr.2.09244 | kr.523.11 |
| 500 | kr.1.99874 | kr.999.37 |
| 1.000 | kr.1.95944 | kr.1,959.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.83994 | kr.4,599.85 |
| 5.000 | kr.1.79081 | kr.8,954.05 |
| 7.500 | kr.1.76620 | kr.13,246.50 |
| 12.500 | kr.1.73894 | kr.21,736.75 |
| 17.500 | kr.1.72300 | kr.30,152.50 |
| 25.000 | kr.1.70767 | kr.42,691.75 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |


