
SN74AHCT04RGYR | |
|---|---|
DigiKey Part Number | 296-13908-2-ND - Tape & Reel (TR) 296-13908-1-ND - Cut Tape (CT) 296-13908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT04RGYR |
Description | IC INVERTER 6CH 1-INP 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT04RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.93000 | kr.1.93 |
| 10 | kr.1.31800 | kr.13.18 |
| 25 | kr.1.16760 | kr.29.19 |
| 100 | kr.1.00440 | kr.100.44 |
| 250 | kr.0.92592 | kr.231.48 |
| 500 | kr.0.87860 | kr.439.30 |
| 1.000 | kr.0.83969 | kr.839.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.79168 | kr.2,375.04 |
| 6.000 | kr.0.76818 | kr.4,609.08 |
| 9.000 | kr.0.75642 | kr.6,807.78 |
| 15.000 | kr.0.74337 | kr.11,150.55 |
| 21.000 | kr.0.73575 | kr.15,450.75 |
| 30.000 | kr.0.72842 | kr.21,852.60 |
| 75.000 | kr.0.71263 | kr.53,447.25 |
| Unit Price without VAT: | kr.1.93000 |
|---|---|
| Unit Price with VAT: | kr.2.41250 |

