
SN74AHC86RGYR | |
---|---|
DigiKey Part Number | 296-13905-2-ND - Tape & Reel (TR) 296-13905-1-ND - Cut Tape (CT) 296-13905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC86RGYR |
Description | IC GATE XOR 4CH 2-INP 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC86RGYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.69000 | kr.2.69 |
10 | kr.1.87500 | kr.18.75 |
25 | kr.1.67160 | kr.41.79 |
100 | kr.1.44770 | kr.144.77 |
250 | kr.1.34092 | kr.335.23 |
500 | kr.1.27628 | kr.638.14 |
1.000 | kr.1.22400 | kr.1,224.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.15746 | kr.3,472.38 |
6.000 | kr.1.12533 | kr.6,751.98 |
9.000 | kr.1.10923 | kr.9,983.07 |
15.000 | kr.1.09141 | kr.16,371.15 |
21.000 | kr.1.08098 | kr.22,700.58 |
30.000 | kr.1.07097 | kr.32,129.10 |
Unit Price without VAT: | kr.2.69000 |
---|---|
Unit Price with VAT: | kr.3.36250 |