Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC74QPWRG4Q1

DigiKey Part Number
296-24426-2-ND - Tape & Reel (TR)
296-24426-1-ND - Cut Tape (CT)
296-24426-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC74QPWRG4Q1
Description
IC FF D-TYPE DBL 1-BIT 14-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC74QPWRG4Q1 Models
Product Attributes
Filter Similar Products
Category
Trigger Type
Positive Edge
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
2 µA
Part Status
Active
Input Capacitance
2 pF
Function
Set(Preset) and Reset
Operating Temperature
-40°C ~ 125°C (TA)
Type
D-Type
Grade
Automotive
Output Type
Complementary
Qualification
AEC-Q100
Number of Elements
2
Mounting Type
Surface Mount
Number of Bits per Element
1
Supplier Device Package
14-TSSOP
Clock Frequency
115 MHz
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Max Propagation Delay @ V, Max CL
9.3ns @ 5V, 50pF
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC74PW,118Nexperia USA Inc.3.9701727-5927-1-NDkr.1.65000Direct
MC74VHC74DTR2Gonsemi681MC74VHC74DTR2GOSCT-NDkr.2.35000Direct
MC74VHC74DTR2G-Qonsemi2.500488-MC74VHC74DTR2G-QCT-NDkr.1.62466Direct
MC74VHC74DTGonsemi368MC74VHC74DTG-NDkr.3.42000Upgrade
74AHCT74PW,118Nexperia USA Inc.113.9571727-8374-1-NDkr.1.84000Similar
In-Stock: 1.008
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
10kr.3.66500kr.36.65
25kr.3.29440kr.82.36
100kr.2.89100kr.289.10
250kr.2.69832kr.674.58
500kr.2.58228kr.1,291.14
1.000kr.2.56085kr.2,560.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.40787kr.4,815.74
4.000kr.2.34308kr.9,372.32
6.000kr.2.31062kr.13,863.72
10.000kr.2.27467kr.22,746.70
14.000kr.2.25367kr.31,551.38
20.000kr.2.23346kr.44,669.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500