
SN74AHC595DBR | |
---|---|
DigiKey Part Number | 296-28488-2-ND - Tape & Reel (TR) 296-28488-1-ND - Cut Tape (CT) 296-28488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC595DBR |
Description | IC SR TRI-STATE 8BIT 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC595DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.07000 | kr.3.07 |
10 | kr.2.14400 | kr.21.44 |
25 | kr.1.91480 | kr.47.87 |
100 | kr.1.66340 | kr.166.34 |
250 | kr.1.54292 | kr.385.73 |
500 | kr.1.47020 | kr.735.10 |
1.000 | kr.1.41984 | kr.1,419.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.1.34298 | kr.2,685.96 |
4.000 | kr.1.30287 | kr.5,211.48 |
6.000 | kr.1.28280 | kr.7,696.80 |
10.000 | kr.1.26055 | kr.12,605.50 |
14.000 | kr.1.24755 | kr.17,465.70 |
20.000 | kr.1.23504 | kr.24,700.80 |
50.000 | kr.1.20812 | kr.60,406.00 |
Unit Price without VAT: | kr.3.07000 |
---|---|
Unit Price with VAT: | kr.3.83750 |