20498-026E-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20498-026E-41
Micro-Coaxial Wire Capabilities

20498-026E-41

DigiKey Part Number
5378-20498-026E-41TR-ND - Tape & Reel (TR)
5378-20498-026E-41CT-ND - Cut Tape (CT)
5378-20498-026E-41DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20498-026E-41
Description
CABLINE-UA II RECEPTACLE, 26P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 Position Receptacle Connector 0.012" (0.30mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Insulation Color
Black
Insulation Height
0.050" (1.27mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
1.27mm
Ingress Protection
-
Features
Shielded, Solder Retention
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
50VAC
Applications
General Purpose, Telecommunications
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Rectangular
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
1.97µin (0.050µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.485
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.42000kr.12.42
10kr.10.54700kr.105.47
100kr.8.96320kr.896.32
500kr.8.00038kr.4,000.19
1.000kr.7.63776kr.7,637.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.6.80120kr.34,006.00
Manufacturers Standard Package
Unit Price without VAT:kr.12.42000
Unit Price with VAT:kr.15.52500