Shift 1 Element 8 Bit 16-WQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC594QWBQBRQ1

DigiKey Part Number
296-SN74AHC594QWBQBRQ1TR-ND - Tape & Reel (TR)
296-SN74AHC594QWBQBRQ1CT-ND - Cut Tape (CT)
296-SN74AHC594QWBQBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC594QWBQBRQ1
Description
IC PUSH-PULL 8BIT 16-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift 1 Element 8 Bit 16-WQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Function
Serial to Parallel, Serial
Manufacturer
Texas Instruments
Voltage - Supply
2V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Output Type
Push-Pull
Mounting Type
Surface Mount, Wettable Flank
Number of Elements
1
Package / Case
16-WFQFN Exposed Pad
Number of Bits per Element
8
Supplier Device Package
16-WQFN (2.5x3.5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
10kr.3.65200kr.36.52
25kr.3.28400kr.82.10
100kr.2.88090kr.288.09
250kr.2.68868kr.672.17
500kr.2.57290kr.1,286.45
1.000kr.2.55115kr.2,551.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.35971kr.7,079.13
6.000kr.2.30209kr.13,812.54
9.000kr.2.27321kr.20,458.89
15.000kr.2.24124kr.33,618.60
21.000kr.2.22255kr.46,673.55
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500