SN74AHC594QWBQBRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2.999
Unit Price: kr.3.23000
Datasheet
SN74AHC157QWBQBRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC594QWBQBRQ1

DigiKey Part Number
296-SN74AHC594QWBQBRQ1TR-ND - Tape & Reel (TR)
296-SN74AHC594QWBQBRQ1CT-ND - Cut Tape (CT)
296-SN74AHC594QWBQBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC594QWBQBRQ1
Description
IC PUSH-PULL 8BIT 16-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift 1 Element 8 Bit 16-WQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (2.5x3.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.22000kr.5.22
10kr.3.71500kr.37.15
25kr.3.34120kr.83.53
100kr.2.93090kr.293.09
250kr.2.73532kr.683.83
500kr.2.61754kr.1,308.77
1.000kr.2.59542kr.2,595.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.40065kr.7,201.95
6.000kr.2.34203kr.14,052.18
9.000kr.2.31265kr.20,813.85
15.000kr.2.28013kr.34,201.95
21.000kr.2.26112kr.47,483.52
Manufacturers Standard Package
Unit Price without VAT:kr.5.22000
Unit Price with VAT:kr.6.52500