MFR Recommended
Direct
Direct
Direct
Direct

SN74AHC541PWRG4 | |
|---|---|
DigiKey Part Number | 296-41402-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHC541PWRG4 |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC541PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.76684 | kr.3,533.68 |
| 4.000 | kr.1.71649 | kr.6,865.96 |
| 6.000 | kr.1.69131 | kr.10,147.86 |
| 10.000 | kr.1.66338 | kr.16,633.80 |
| 14.000 | kr.1.64705 | kr.23,058.70 |
| 20.000 | kr.1.63137 | kr.32,627.40 |
| Unit Price without VAT: | kr.1.76684 |
|---|---|
| Unit Price with VAT: | kr.2.20855 |




