
SN74AHC541N | |
|---|---|
DigiKey Part Number | 296-4610-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC541N |
Description | IC BUFF NON-INVERT 5.5V 20-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC541N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.27000 | kr.5.27 |
| 20 | kr.3.45950 | kr.69.19 |
| 40 | kr.3.21825 | kr.128.73 |
| 100 | kr.2.96360 | kr.296.36 |
| 260 | kr.2.75896 | kr.717.33 |
| 500 | kr.2.64736 | kr.1,323.68 |
| 1.000 | kr.2.54950 | kr.2,549.50 |
| 2.500 | kr.2.44618 | kr.6,115.45 |
| 5.000 | kr.2.38390 | kr.11,919.50 |
| Unit Price without VAT: | kr.5.27000 |
|---|---|
| Unit Price with VAT: | kr.6.58750 |

