
SN74AHC540PWR | |
|---|---|
DigiKey Part Number | 296-4607-2-ND - Tape & Reel (TR) 296-4607-1-ND - Cut Tape (CT) 296-4607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC540PWR |
Description | IC BUFFER INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC540PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.11000 | kr.6.11 |
| 10 | kr.4.36600 | kr.43.66 |
| 25 | kr.3.93520 | kr.98.38 |
| 100 | kr.3.46260 | kr.346.26 |
| 250 | kr.3.23764 | kr.809.41 |
| 500 | kr.3.10196 | kr.1,550.98 |
| 1.000 | kr.3.09894 | kr.3,098.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.89829 | kr.5,796.58 |
| 4.000 | kr.2.82263 | kr.11,290.52 |
| 6.000 | kr.2.78475 | kr.16,708.50 |
| 10.000 | kr.2.74276 | kr.27,427.60 |
| 14.000 | kr.2.71824 | kr.38,055.36 |
| 20.000 | kr.2.69464 | kr.53,892.80 |
| Unit Price without VAT: | kr.6.11000 |
|---|---|
| Unit Price with VAT: | kr.7.63750 |

