
SN74AHC4066RGYR | |
|---|---|
DigiKey Part Number | 296-15258-2-ND - Tape & Reel (TR) 296-15258-1-ND - Cut Tape (CT) 296-15258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC4066RGYR |
Description | IC SWITCH SPST-NOX4 75OHM 14VQFN |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 75Ohm 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC4066RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 12ns, 12ns | |
-3db Bandwidth | 50MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 5.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -45dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.10729 | kr.3,321.87 |
| 6.000 | kr.1.03584 | kr.6,215.04 |
| 15.000 | kr.0.96441 | kr.14,466.15 |
| 30.000 | kr.0.91440 | kr.27,432.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.22000 | kr.3.22 |
| 10 | kr.2.27600 | kr.22.76 |
| 25 | kr.2.03440 | kr.50.86 |
| 100 | kr.1.76830 | kr.176.83 |
| 250 | kr.1.64092 | kr.410.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.22000 | kr.3.22 |
| 10 | kr.2.27600 | kr.22.76 |
| 25 | kr.2.03440 | kr.50.86 |
| 100 | kr.1.76830 | kr.176.83 |
| 250 | kr.1.64092 | kr.410.23 |
| 500 | kr.1.56442 | kr.782.21 |
| 1.000 | kr.1.50134 | kr.1,501.34 |
| Unit Price without VAT: | kr.3.22000 |
|---|---|
| Unit Price with VAT: | kr.4.02500 |

