
SN74AHC4066NSR | |
|---|---|
DigiKey Part Number | 296-SN74AHC4066NSRTR-ND - Tape & Reel (TR) 296-SN74AHC4066NSRCT-ND - Cut Tape (CT) 296-SN74AHC4066NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC4066NSR |
Description | IC SWITCH SPST-NO X 4 75OHM 14SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 75Ohm 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC4066NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 12ns, 12ns | |
-3db Bandwidth | 50MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 5.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -45dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.3.30900 | kr.33.09 |
| 25 | kr.2.97200 | kr.74.30 |
| 100 | kr.2.60190 | kr.260.19 |
| 250 | kr.2.42568 | kr.606.42 |
| 500 | kr.2.31942 | kr.1,159.71 |
| 1.000 | kr.2.23193 | kr.2,231.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.15998 | kr.4,319.96 |
| 4.000 | kr.2.10074 | kr.8,402.96 |
| 6.000 | kr.2.07107 | kr.12,426.42 |
| 10.000 | kr.2.03820 | kr.20,382.00 |
| 14.000 | kr.2.01898 | kr.28,265.72 |
| 20.000 | kr.2.00050 | kr.40,010.00 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

