
SN74AHC373PWR | |
|---|---|
DigiKey Part Number | 296-1100-2-ND - Tape & Reel (TR) 296-1100-1-ND - Cut Tape (CT) 296-1100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC373PWR |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC373PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 8mA, 8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.3.04100 | kr.30.41 |
| 25 | kr.2.72880 | kr.68.22 |
| 100 | kr.2.38620 | kr.238.62 |
| 250 | kr.2.22196 | kr.555.49 |
| 500 | kr.2.12292 | kr.1,061.46 |
| 1.000 | kr.2.08563 | kr.2,085.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.97453 | kr.3,949.06 |
| 4.000 | kr.1.91937 | kr.7,677.48 |
| 6.000 | kr.1.89175 | kr.11,350.50 |
| 10.000 | kr.1.86115 | kr.18,611.50 |
| 14.000 | kr.1.84327 | kr.25,805.78 |
| 20.000 | kr.1.82606 | kr.36,521.20 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

