
SN74AHC373DWR | |
|---|---|
DigiKey Part Number | 296-31738-2-ND - Tape & Reel (TR) 296-31738-1-ND - Cut Tape (CT) 296-31738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC373DWR |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC373DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 8mA, 8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.40300 | kr.24.03 |
| 25 | kr.2.14800 | kr.53.70 |
| 100 | kr.1.87030 | kr.187.03 |
| 250 | kr.1.73716 | kr.434.29 |
| 500 | kr.1.65702 | kr.828.51 |
| 1.000 | kr.1.61023 | kr.1,610.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.53663 | kr.3,073.26 |
| 4.000 | kr.1.49188 | kr.5,967.52 |
| 6.000 | kr.1.46949 | kr.8,816.94 |
| 10.000 | kr.1.44466 | kr.14,446.60 |
| 14.000 | kr.1.43015 | kr.20,022.10 |
| 20.000 | kr.1.41620 | kr.28,324.00 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |



