OR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC32QDRQ1

DigiKey Part Number
296-17497-2-ND - Tape & Reel (TR)
296-17497-1-ND - Cut Tape (CT)
296-17497-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC32QDRQ1
Description
IC GATE OR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC32QDRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.5V ~ 1.65V
Mfr
Input Logic Level - High
1.5V ~ 3.85V
Series
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-SOIC
Voltage - Supply
2V ~ 5.5V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Current - Output High, Low
8mA, 8mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC32S14-13Diodes Incorporated4.23931-74AHC32S14-13CT-NDkr.0.91000Similar
In-Stock: 7.864
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.53000kr.3.53
10kr.2.46800kr.24.68
25kr.2.21000kr.55.25
100kr.1.92300kr.192.30
250kr.1.78632kr.446.58
500kr.1.70416kr.852.08
1.000kr.1.66827kr.1,668.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.56496kr.3,912.40
5.000kr.1.52189kr.7,609.45
7.500kr.1.50030kr.11,252.25
12.500kr.1.47638kr.18,454.75
17.500kr.1.46241kr.25,592.17
25.000kr.1.44898kr.36,224.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.53000
Unit Price with VAT:kr.4.41250