
SN74AHC245PWRG4 | |
|---|---|
DigiKey Part Number | 296-31736-2-ND - Tape & Reel (TR) 296-31736-1-ND - Cut Tape (CT) 296-31736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC245PWRG4 |
Description | IC TXRX NON-INVERT 5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC245PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.08638 | kr.6,172.76 |
| 4.000 | kr.3.00689 | kr.12,027.56 |
| 6.000 | kr.2.96709 | kr.17,802.54 |
| 10.000 | kr.2.92299 | kr.29,229.90 |
| 14.000 | kr.2.89722 | kr.40,561.08 |
| 20.000 | kr.2.87244 | kr.57,448.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.4.62800 | kr.46.28 |
| 25 | kr.4.17440 | kr.104.36 |
| 100 | kr.3.67910 | kr.367.91 |
| 250 | kr.3.44288 | kr.860.72 |
| 500 | kr.3.30022 | kr.1,650.11 |
| 1.000 | kr.3.18293 | kr.3,182.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.84700 | kr.28.47 |
| 25 | kr.2.55120 | kr.63.78 |
| 100 | kr.2.22720 | kr.222.72 |
| 250 | kr.2.07292 | kr.518.23 |
| 500 | kr.1.97986 | kr.989.93 |
| 1.000 | kr.1.90320 | kr.1,903.20 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

