
SN74AHC245PWRG4 | |
---|---|
DigiKey Part Number | 296-31736-2-ND - Tape & Reel (TR) 296-31736-1-ND - Cut Tape (CT) 296-31736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC245PWRG4 |
Description | IC TXRX NON-INVERT 5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC245PWRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.2.49312 | kr.4,986.24 |
4.000 | kr.2.42632 | kr.9,705.28 |
6.000 | kr.2.39289 | kr.14,357.34 |
10.000 | kr.2.35582 | kr.23,558.20 |
14.000 | kr.2.33416 | kr.32,678.24 |
20.000 | kr.2.31334 | kr.46,266.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.31000 | kr.5.31 |
10 | kr.3.78900 | kr.37.89 |
25 | kr.3.40720 | kr.85.18 |
100 | kr.2.99140 | kr.299.14 |
250 | kr.2.79272 | kr.698.18 |
500 | kr.2.67276 | kr.1,336.38 |
1.000 | kr.2.57427 | kr.2,574.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.03000 | kr.4.03 |
10 | kr.2.87400 | kr.28.74 |
25 | kr.2.57520 | kr.64.38 |
100 | kr.2.24830 | kr.224.83 |
250 | kr.2.09256 | kr.523.14 |
500 | kr.1.99860 | kr.999.30 |
1.000 | kr.1.92122 | kr.1,921.22 |
Unit Price without VAT: | kr.4.03000 |
---|---|
Unit Price with VAT: | kr.5.03750 |