
SN74AHC245NSR | |
|---|---|
DigiKey Part Number | 296-13135-2-ND - Tape & Reel (TR) 296-13135-1-ND - Cut Tape (CT) 296-13135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC245NSR |
Description | IC TXRX NON-INVERT 5.5V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC245NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.53800 | kr.35.38 |
| 25 | kr.3.18000 | kr.79.50 |
| 100 | kr.2.78770 | kr.278.77 |
| 250 | kr.2.60116 | kr.650.29 |
| 500 | kr.2.48846 | kr.1,244.23 |
| 1.000 | kr.2.46385 | kr.2,463.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.31943 | kr.4,638.86 |
| 4.000 | kr.2.25660 | kr.9,026.40 |
| 6.000 | kr.2.22513 | kr.13,350.78 |
| 10.000 | kr.2.19027 | kr.21,902.70 |
| 14.000 | kr.2.16990 | kr.30,378.60 |
| 20.000 | kr.2.15030 | kr.43,006.00 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

