
SN74AHC245DGVR | |
|---|---|
DigiKey Part Number | 296-4587-2-ND - Tape & Reel (TR) 296-4587-1-ND - Cut Tape (CT) 296-4587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC245DGVR |
Description | IC TXRX NON-INVERT 5.5V 20-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC245DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.84000 | kr.3.84 |
| 10 | kr.2.72600 | kr.27.26 |
| 25 | kr.2.44480 | kr.61.12 |
| 100 | kr.2.13180 | kr.213.18 |
| 250 | kr.1.98324 | kr.495.81 |
| 500 | kr.1.89338 | kr.946.69 |
| 1.000 | kr.1.85069 | kr.1,850.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.75859 | kr.3,517.18 |
| 4.000 | kr.1.70848 | kr.6,833.92 |
| 6.000 | kr.1.68341 | kr.10,100.46 |
| 10.000 | kr.1.65562 | kr.16,556.20 |
| 14.000 | kr.1.63937 | kr.22,951.18 |
| 20.000 | kr.1.62375 | kr.32,475.00 |
| Unit Price without VAT: | kr.3.84000 |
|---|---|
| Unit Price with VAT: | kr.4.80000 |

