
SN74AHC245DBR | |
|---|---|
DigiKey Part Number | 296-4586-2-ND - Tape & Reel (TR) 296-4586-1-ND - Cut Tape (CT) 296-4586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC245DBR |
Description | IC TXRX NON-INVERT 5.5V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC245DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.96400 | kr.29.64 |
| 25 | kr.2.65960 | kr.66.49 |
| 100 | kr.2.32250 | kr.232.25 |
| 250 | kr.2.16204 | kr.540.51 |
| 500 | kr.2.06544 | kr.1,032.72 |
| 1.000 | kr.2.02661 | kr.2,026.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.92042 | kr.3,840.84 |
| 4.000 | kr.1.86650 | kr.7,466.00 |
| 6.000 | kr.1.83952 | kr.11,037.12 |
| 10.000 | kr.1.80960 | kr.18,096.00 |
| 14.000 | kr.1.79212 | kr.25,089.68 |
| 20.000 | kr.1.77531 | kr.35,506.20 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

