Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC245DBR

DigiKey Part Number
296-4586-2-ND - Tape & Reel (TR)
296-4586-1-ND - Cut Tape (CT)
296-4586-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC245DBR
Description
IC TXRX NON-INVERT 5.5V 20-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC245DBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 621
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.2.96400kr.29.64
25kr.2.65960kr.66.49
100kr.2.32250kr.232.25
250kr.2.16204kr.540.51
500kr.2.06544kr.1,032.72
1.000kr.2.02661kr.2,026.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.92042kr.3,840.84
4.000kr.1.86650kr.7,466.00
6.000kr.1.83952kr.11,037.12
10.000kr.1.80960kr.18,096.00
14.000kr.1.79212kr.25,089.68
20.000kr.1.77531kr.35,506.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500