Decoder/Demultiplexer 1 x 3:8 16-WQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC238QWBQBRQ1

DigiKey Part Number
296-SN74AHC238QWBQBRQ1TR-ND - Tape & Reel (TR)
296-SN74AHC238QWBQBRQ1CT-ND - Cut Tape (CT)
296-SN74AHC238QWBQBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC238QWBQBRQ1
Description
IC DECODER/DEMUX 1 X 3:8 16-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-WQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
2V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Decoder/Demultiplexer
Mounting Type
Surface Mount, Wettable Flank
Circuit
1 x 3:8
Package / Case
16-WFQFN Exposed Pad
Independent Circuits
1
Supplier Device Package
16-WQFN (2.5x3.5)
Current - Output High, Low
8mA, 8mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC138QWBQBRQ1Texas Instruments3.048296-SN74AHC138QWBQBRQ1CT-NDkr.4.37000Parametric Equivalent
SN74AHC238BQBRTexas Instruments457296-SN74AHC238BQBRCT-NDkr.2.66000Parametric Equivalent
In-Stock: 2.638
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.85800kr.18.58
25kr.1.65600kr.41.40
100kr.1.43410kr.143.41
250kr.1.32836kr.332.09
500kr.1.26432kr.632.16
1.000kr.1.21253kr.1,212.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.14661kr.3,439.83
6.000kr.1.11478kr.6,688.68
9.000kr.1.09883kr.9,889.47
15.000kr.1.08118kr.16,217.70
21.000kr.1.07085kr.22,487.85
30.000kr.1.06093kr.31,827.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500